
8136-832-A | |
|---|---|
DigiKey Part Number | 1772-8136-832-A-ND |
Manufacturer | |
Manufacturer Product Number | 8136-832-A |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #8-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 5 | 7,06200 € | 35,31 € |
| 10 | 6,60100 € | 66,01 € |
| 25 | 6,03760 € | 150,94 € |
| 50 | 5,64340 € | 282,17 € |
| 100 | 5,27460 € | 527,46 € |
| 250 | 4,82392 € | 1.205,98 € |
| 500 | 4,77750 € | 2.388,75 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

