
8130-832-A | |
|---|---|
DigiKey Part Number | 1772-2448-ND |
Manufacturer | |
Manufacturer Product Number | 8130-832-A |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 5 | 7,67800 € | 38,39 € |
| 10 | 7,24500 € | 72,45 € |
| 25 | 6,74040 € | 168,51 € |
| 50 | 6,40520 € | 320,26 € |
| 100 | 6,10510 € | 610,51 € |
| 250 | 5,75596 € | 1.438,99 € |
| 500 | 5,52346 € | 2.761,73 € |
| 1.000 | 5,31491 € | 5.314,91 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

