
8130-832-A-24 | |
|---|---|
DigiKey Part Number | 1772-3273-ND |
Manufacturer | |
Manufacturer Product Number | 8130-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,41000 € | 23,41 € |
| 5 | 20,44400 € | 102,22 € |
| 10 | 19,38400 € | 193,84 € |
| 25 | 18,15040 € | 453,76 € |
| 50 | 17,33040 € | 866,52 € |
| 100 | 16,59560 € | 1.659,56 € |
| 250 | 15,73952 € | 3.934,88 € |
| 500 | 15,16878 € | 7.584,39 € |
| Unit Price without VAT: | 23,41000 € |
|---|---|
| Unit Price with VAT: | 27,85790 € |

