
8130-632-SS | |
|---|---|
DigiKey Part Number | 1772-8130-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8130-632-SS |
Description | HANDLE S STEEL MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 5 | 9,72400 € | 48,62 € |
| 10 | 9,08800 € | 90,88 € |
| 25 | 8,31120 € | 207,78 € |
| 50 | 7,76840 € | 388,42 € |
| 100 | 7,26090 € | 726,09 € |
| 250 | 6,83016 € | 1.707,54 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,54220 € |

