
8120-632-A | |
|---|---|
DigiKey Part Number | 1772-8120-632-A-ND |
Manufacturer | |
Manufacturer Product Number | 8120-632-A |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.250" (31.75mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 5 | 6,21600 € | 31,08 € |
| 10 | 5,81000 € | 58,10 € |
| 25 | 5,31360 € | 132,84 € |
| 50 | 4,96660 € | 248,33 € |
| 100 | 4,64220 € | 464,22 € |
| 250 | 4,24552 € | 1.061,38 € |
| 500 | 4,13902 € | 2.069,51 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

