
8110-832-A | |
|---|---|
DigiKey Part Number | 1772-8110-832-A-ND |
Manufacturer | |
Manufacturer Product Number | 8110-832-A |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 5 | 6,84600 € | 34,23 € |
| 10 | 6,39800 € | 63,98 € |
| 25 | 5,85120 € | 146,28 € |
| 50 | 5,46920 € | 273,46 € |
| 100 | 5,11210 € | 511,21 € |
| 250 | 4,67524 € | 1.168,81 € |
| 500 | 4,60528 € | 2.302,64 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |

