
8110-632-SS | |
|---|---|
DigiKey Part Number | 1772-3351-ND |
Manufacturer | |
Manufacturer Product Number | 8110-632-SS |
Description | HANDLE S STEEL MTG CTR 3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,71000 € | 30,71 € |
| 5 | 26,89800 € | 134,49 € |
| 10 | 25,53600 € | 255,36 € |
| 25 | 23,95200 € | 598,80 € |
| 50 | 22,89720 € | 1.144,86 € |
| 100 | 21,95240 € | 2.195,24 € |
| 250 | 20,85108 € | 5.212,77 € |
| Unit Price without VAT: | 30,71000 € |
|---|---|
| Unit Price with VAT: | 36,54490 € |

