
8110-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8110-632-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8110-632-SS-20 |
Description | HANDLE S STEEL MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 € | 11,83 € |
| 5 | 10,11600 € | 50,58 € |
| 10 | 9,45500 € | 94,55 € |
| 25 | 8,64720 € | 216,18 € |
| 50 | 8,08240 € | 404,12 € |
| 100 | 7,55440 € | 755,44 € |
| 250 | 7,14104 € | 1.785,26 € |
| Unit Price without VAT: | 11,83000 € |
|---|---|
| Unit Price with VAT: | 14,07770 € |

