
8109-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8109-632-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8109-632-SS-20 |
Description | HANDLE S STEEL MTG CTR 2.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 2.750" (69.85mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 $ | 13,73 $ |
| 5 | 11,74200 $ | 58,71 $ |
| 10 | 10,97400 $ | 109,74 $ |
| 25 | 10,03680 $ | 250,92 $ |
| 50 | 9,38140 $ | 469,07 $ |
| 100 | 8,76840 $ | 876,84 $ |
| 250 | 8,28752 $ | 2.071,88 $ |
| Unit Price without VAT: | 13,73000 $ |
|---|---|
| Unit Price with VAT: | 16,33870 $ |

