
8107-832-A-35 | |
|---|---|
DigiKey Part Number | 1772-8107-832-A-35-ND |
Manufacturer | |
Manufacturer Product Number | 8107-832-A-35 |
Description | HANDLE ALUMINUM MTG CTR 1.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 1.250" (31.75mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #8-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 6,03800 € | 332,09 € |
| Unit Price without VAT: | 6,03800 € |
|---|---|
| Unit Price with VAT: | 7,18522 € |

