
8106-832-SS | |
|---|---|
DigiKey Part Number | 1772-2438-ND |
Manufacturer | |
Manufacturer Product Number | 8106-832-SS |
Description | HANDLE S STEEL MTG CTR 2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 2.000" (50.80mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,56000 € | 30,56 € |
| 5 | 26,75600 € | 133,78 € |
| 10 | 25,40100 € | 254,01 € |
| 25 | 23,82360 € | 595,59 € |
| 50 | 22,77420 € | 1.138,71 € |
| 100 | 21,83390 € | 2.183,39 € |
| 250 | 20,73800 € | 5.184,50 € |
| Unit Price without VAT: | 30,56000 € |
|---|---|
| Unit Price with VAT: | 36,36640 € |

