Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8103-632-A-24

DigiKey Part Number
1772-1464-ND
Manufacturer
Manufacturer Product Number
8103-632-A-24
Description
HANDLE ALUMINUM MTG CTR 1.25"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
8103-632-A-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Center to Center
1.250" (31.75mm)
Manufacturer
RAF Electronic Hardware
Thread/Screw/Hole Size
#6-32
Packaging
Bulk
Material
Aluminum
Part Status
Active
Mounting Type
Screw Holes, Back
Type
Instrumentation
Base Product Number
Height
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,39000 €8,39 €
57,23400 €36,17 €
106,82400 €68,24 €
256,34640 €158,66 €
506,02980 €301,49 €
1005,74590 €574,59 €
2505,41580 €1.353,95 €
5005,19590 €2.597,95 €
1.0004,99871 €4.998,71 €
Manufacturers Standard Package
Unit Price without VAT:8,39000 €
Unit Price with VAT:9,98410 €