
8099-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8099-632-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8099-632-SS-20 |
Description | HANDLE S STEEL MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,92167 € | 290,71 € |
| Unit Price without VAT: | 6,92167 € |
|---|---|
| Unit Price with VAT: | 8,23679 € |

