
8097-632-SS | |
|---|---|
DigiKey Part Number | 1772-8097-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8097-632-SS |
Description | HANDLE S STEEL MTG CTR 1.75" |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 1.750" (44.45mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #6-32 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 5 | 7,63400 € | 38,17 € |
| 10 | 7,13400 € | 71,34 € |
| 25 | 6,55960 € | 163,99 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |

