
8075-440-A | |
|---|---|
DigiKey Part Number | 1772-8075-440-A-ND |
Manufacturer | |
Manufacturer Product Number | 8075-440-A |
Description | HANDLE ALUMINUM MTG CTR 3" |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |

