
8071-440-A-22 | |
|---|---|
DigiKey Part Number | 1772-8071-440-A-22-ND |
Manufacturer | |
Manufacturer Product Number | 8071-440-A-22 |
Description | HANDLE ALUMINUM MTG CTR 1.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 1.250" (31.75mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #4-40 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 5 | 6,71000 € | 33,55 € |
| 10 | 6,27100 € | 62,71 € |
| 25 | 5,73560 € | 143,39 € |
| 50 | 5,36080 € | 268,04 € |
| 100 | 5,01060 € | 501,06 € |
| 250 | 4,58252 € | 1.145,63 € |
| 500 | 4,50978 € | 2.254,89 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

