
8070-632-A | |
|---|---|
DigiKey Part Number | 1772-3301-ND |
Manufacturer | |
Manufacturer Product Number | 8070-632-A |
Description | HANDLE ALUMINUM MTG CTR 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 1.000" (25.40mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 5 | 5,32600 € | 26,63 € |
| 10 | 5,01500 € | 50,15 € |
| 25 | 4,65560 € | 116,39 € |
| 50 | 4,41640 € | 220,82 € |
| 100 | 4,20240 € | 420,24 € |
| 250 | 3,95344 € | 988,36 € |
| 500 | 3,78766 € | 1.893,83 € |
| 1.000 | 3,63902 € | 3.639,02 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

