
8070-440-SS | |
|---|---|
DigiKey Part Number | 1772-8070-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8070-440-SS |
Description | HANDLE S STEEL MTG CTR 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 1.000" (25.40mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 5 | 6,93400 € | 34,67 € |
| 10 | 6,48200 € | 64,82 € |
| 25 | 5,92800 € | 148,20 € |
| 50 | 5,54080 € | 277,04 € |
| 100 | 5,17890 € | 517,89 € |
| 250 | 4,73644 € | 1.184,11 € |
| 500 | 4,67306 € | 2.336,53 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

