
8043-440-SS | |
|---|---|
DigiKey Part Number | 1772-3214-ND |
Manufacturer | |
Manufacturer Product Number | 8043-440-SS |
Description | HANDLE S STEEL MTG CTR 1.5" |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 1.500" (38.10mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #4-40 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.000" (25.40mm) |

