
8037-440-SS | |
|---|---|
DigiKey Part Number | 1772-2896-ND |
Manufacturer | |
Manufacturer Product Number | 8037-440-SS |
Description | HANDLE S STEEL MTG CTR 1.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 1.500" (38.10mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #4-40 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 5 | 10,32000 € | 51,60 € |
| 10 | 9,75100 € | 97,51 € |
| 25 | 9,09040 € | 227,26 € |
| 50 | 8,65140 € | 432,57 € |
| 100 | 8,25840 € | 825,84 € |
| 250 | 7,80084 € | 1.950,21 € |
| 500 | 7,49590 € | 3.747,95 € |
| 1.000 | 7,22240 € | 7.222,40 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |

