
8035-440-A-33 | |
|---|---|
DigiKey Part Number | 1772-8035-440-A-33-ND |
Manufacturer | |
Manufacturer Product Number | 8035-440-A-33 |
Description | HANDLE ALUMINUM MTG CTR 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Category | Length - Center to Center 1.000" (25.40mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #4-40 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 5 | 10,19200 € | 50,96 € |
| 10 | 9,52700 € | 95,27 € |
| 25 | 8,71200 € | 217,80 € |
| 50 | 8,14320 € | 407,16 € |
| 100 | 7,61120 € | 761,12 € |
| 250 | 7,21244 € | 1.803,11 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |

