
8013-256-SS | |
|---|---|
DigiKey Part Number | 1772-8013-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8013-256-SS |
Description | HANDLE S STEEL MTG CTR 2" |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 2.000" (50.80mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #2-56 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 5 | 4,78800 € | 23,94 € |
| 10 | 4,47500 € | 44,75 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

