
8007-256-A-24 | |
|---|---|
DigiKey Part Number | 1772-8007-256-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8007-256-A-24 |
Description | HANDLE ALUMINUM MTG CTR 0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.750" (19.05mm) | |
Length - Center to Center | 0.750" (19.05mm) | |
Thread/Screw/Hole Size | #2-56 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 5 | 6,16600 € | 30,83 € |
| 10 | 5,76200 € | 57,62 € |
| 25 | 5,27000 € | 131,75 € |
| 50 | 4,92560 € | 246,28 € |
| 100 | 4,60390 € | 460,39 € |
| 250 | 4,21056 € | 1.052,64 € |
| 500 | 4,10076 € | 2.050,38 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |

