
7432-A-440-SS | |
|---|---|
DigiKey Part Number | 1772-3678-ND |
Manufacturer | |
Manufacturer Product Number | 7432-A-440-SS |
Description | ROUND STANDOFF #4-40 SS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.700" (17.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 5 | 2,68600 € | 13,43 € |
| 10 | 2,52100 € | 25,21 € |
| 25 | 2,32880 € | 58,22 € |
| 50 | 2,20160 € | 110,08 € |
| 100 | 2,08790 € | 208,79 € |
| 250 | 1,95560 € | 488,90 € |
| 500 | 1,86766 € | 933,83 € |
| 1.000 | 1,78882 € | 1.788,82 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

