
7333-B-632-SS | |
|---|---|
DigiKey Part Number | 1772-3700-ND |
Manufacturer | |
Manufacturer Product Number | 7333-B-632-SS |
Description | ROUND STANDOFF #6-32 SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.150" (3.81mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.355" (9.02mm) |
Threaded/Unthreaded Threaded | Material |
Gender Female, Swage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,65000 € | 13,25 € |
| 10 | 2,48800 € | 24,88 € |
| 25 | 2,29760 € | 57,44 € |
| 50 | 2,17220 € | 108,61 € |
| 100 | 2,05980 € | 205,98 € |
| 250 | 1,92916 € | 482,29 € |
| 500 | 1,84228 € | 921,14 € |
| 1.000 | 1,76440 € | 1.764,40 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

