
7302-B-256-AL | |
|---|---|
DigiKey Part Number | 1772-3352-ND |
Manufacturer | |
Manufacturer Product Number | 7302-B-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Packaging Bulk | Diameter - Outside 0.188" (4.76mm) |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.355" (9.02mm) |
Threaded/Unthreaded Threaded | Material |
Gender Female, Swage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 5 | 1,72600 € | 8,63 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,48960 € | 37,24 € |
| 50 | 1,40520 € | 70,26 € |
| 100 | 1,32970 € | 132,97 € |
| 250 | 1,24188 € | 310,47 € |
| 500 | 1,18350 € | 591,75 € |
| 1.000 | 1,13121 € | 1.131,21 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |








