
7224-SS | |
|---|---|
DigiKey Part Number | 1772-2244-ND |
Manufacturer | |
Manufacturer Product Number | 7224-SS |
Description | NUT THUMB SS #10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Thumb Nut 0.500" (12.70mm) 1/2" Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Thickness 0.344" (8.73mm) |
Packaging Bulk | Width 0.500" (12.70mm) 1/2" |
Part Status Active | Material Stainless Steel |
Type Thumb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 5 | 7,19400 € | 35,97 € |
| 10 | 6,78600 € | 67,86 € |
| 25 | 6,31080 € | 157,77 € |
| 50 | 5,99560 € | 299,78 € |
| 100 | 5,71330 € | 571,33 € |
| 250 | 5,38476 € | 1.346,19 € |
| 500 | 5,16604 € | 2.583,02 € |
| 1.000 | 4,96985 € | 4.969,85 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

