
7223-SS | |
|---|---|
DigiKey Part Number | 1772-2341-ND |
Manufacturer | |
Manufacturer Product Number | 7223-SS |
Description | NUT SS #10-24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-24 Nut 0.500" (12.70mm) 1/2" Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread Size | #10-24 | |
Thickness | 0.344" (8.73mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 3,97326 € | 170,85 € |
| Unit Price without VAT: | 3,97326 € |
|---|---|
| Unit Price with VAT: | 4,72818 € |

