
7221-SS | |
|---|---|
DigiKey Part Number | 1772-2767-ND |
Manufacturer | |
Manufacturer Product Number | 7221-SS |
Description | NUT THUMB SS #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Thumb Nut 0.375" (9.53mm) 3/8" Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer RAF Electronic Hardware | Thickness 0.281" (7.14mm) |
Packaging Bulk | Width 0.375" (9.53mm) 3/8" |
Part Status Active | Material Stainless Steel |
Type Thumb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 5 | 3,73200 € | 18,66 € |
| 10 | 3,50800 € | 35,08 € |
| 25 | 3,24800 € | 81,20 € |
| 50 | 3,07580 € | 153,79 € |
| 100 | 2,92170 € | 292,17 € |
| 250 | 2,74244 € | 685,61 € |
| 500 | 2,62312 € | 1.311,56 € |
| 1.000 | 2,51617 € | 2.516,17 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

