
7217-SS | |
|---|---|
DigiKey Part Number | 1772-2755-ND |
Manufacturer | |
Manufacturer Product Number | 7217-SS |
Description | NUT THUMB SS 5/16"-18 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Thumb Nut 0.625" (15.88mm) 5/8" Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | 5/16"-18 | |
Thickness | 0.406" (10.32mm) | |
Width | 0.625" (15.88mm) 5/8" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 5 | 6,36400 € | 31,82 € |
| 10 | 5,99900 € | 59,99 € |
| 25 | 5,57480 € | 139,37 € |
| 50 | 5,29260 € | 264,63 € |
| 100 | 5,04020 € | 504,02 € |
| 250 | 4,74648 € | 1.186,62 € |
| 500 | 4,55090 € | 2.275,45 € |
| 1.000 | 4,37550 € | 4.375,50 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

