
7216-SS | |
|---|---|
DigiKey Part Number | 1772-2357-ND |
Manufacturer | |
Manufacturer Product Number | 7216-SS |
Description | NUT THUMB SS 1/4"-20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Thumb Nut 0.563" (14.29mm) Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer RAF Electronic Hardware | Thickness 0.375" (9.53mm) 3/8" |
Packaging Bulk | Width 0.563" (14.29mm) |
Part Status Active | Material Stainless Steel |
Type Thumb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 5 | 4,76000 € | 23,80 € |
| 10 | 4,48000 € | 44,80 € |
| 25 | 4,15520 € | 103,88 € |
| 50 | 3,93960 € | 196,98 € |
| 100 | 3,74670 € | 374,67 € |
| 250 | 3,52224 € | 880,56 € |
| 500 | 3,37282 € | 1.686,41 € |
| 1.000 | 3,23885 € | 3.238,85 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

