
7216-B | |
|---|---|
DigiKey Part Number | 1772-3030-ND |
Manufacturer | |
Manufacturer Product Number | 7216-B |
Description | NUT THUMB BRASS 1/4"-20 |
Customer Reference | |
Detailed Description | 1/4"-20 Thumb Nut 0.563" (14.29mm) Brass |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer RAF Electronic Hardware | Thickness 0.375" (9.53mm) 3/8" |
Packaging Bulk | Width 0.563" (14.29mm) |
Part Status Active | Material Brass |
Type Thumb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,07800 € | 15,39 € |
| 10 | 2,89000 € | 28,90 € |
| 25 | 2,67360 € | 66,84 € |
| 50 | 2,52980 € | 126,49 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

