
7214-SS | |
|---|---|
DigiKey Part Number | 1772-2433-ND |
Manufacturer | |
Manufacturer Product Number | 7214-SS |
Description | NUT THUMB SS #10-24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-24 Thumb Nut 0.500" (12.70mm) 1/2" Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | #10-24 | |
Thickness | 0.344" (8.73mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 5 | 4,17800 € | 20,89 € |
| 10 | 3,92900 € | 39,29 € |
| 25 | 3,64040 € | 91,01 € |
| 50 | 3,44880 € | 172,44 € |
| 100 | 3,27760 € | 327,76 € |
| 250 | 3,07844 € | 769,61 € |
| 500 | 2,94590 € | 1.472,95 € |
| 1.000 | 2,82707 € | 2.827,07 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

