#6-32 Thumb Nut 0.375" (9.53mm) 3/8" Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7212-SS

DigiKey Part Number
1772-1661-ND
Manufacturer
Manufacturer Product Number
7212-SS
Description
NUT THUMB SS #6-32
Customer Reference
Detailed Description
#6-32 Thumb Nut 0.375" (9.53mm) 3/8" Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
7212-SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#6-32
Manufacturer
RAF Electronic Hardware
Thickness
0.281" (7.14mm) 9/32"
Packaging
Bulk
Width
0.375" (9.53mm) 3/8"
Part Status
Active
Material
Stainless Steel
Type
Thumb
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,26000 €1,26 €
51,06400 €5,32 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €