
7212-B-5 | |
|---|---|
DigiKey Part Number | 1772-3070-ND |
Manufacturer | |
Manufacturer Product Number | 7212-B-5 |
Description | NUT THUMB BRASS #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Thumb Nut 0.375" (9.53mm) 3/8" Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | #6-32 | |
Thickness | 0.281" (7.14mm) | |
Width | 0.375" (9.53mm) 3/8" | |
Material | Brass | |
Plating | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,19000 € | 5,95 € |
| 10 | 1,11200 € | 11,12 € |
| 25 | 1,02120 € | 25,53 € |
| 50 | 0,96140 € | 48,07 € |
| 100 | 0,90790 € | 90,79 € |
| 250 | 0,84584 € | 211,46 € |
| 500 | 0,80456 € | 402,28 € |
| 1.000 | 0,76759 € | 767,59 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

