
7210-SS | |
|---|---|
DigiKey Part Number | 1772-1783-ND |
Manufacturer | |
Manufacturer Product Number | 7210-SS |
Description | NUT THUMB SS #2-56 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2-56 Thumb Nut 0.250" (6.35mm) 1/4" Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 7210-SS Models |
Category | Thread Size #2-56 |
Manufacturer RAF Electronic Hardware | Thickness 0.250" (6.35mm) 1/4" |
Packaging Bulk | Width 0.250" (6.35mm) 1/4" |
Part Status Active | Material Stainless Steel |
Type Thumb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,85000 € | 4,25 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,72600 € | 18,15 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,64340 € | 64,34 € |
| 250 | 0,59804 € | 149,51 € |
| 500 | 0,56792 € | 283,96 € |
| 1.000 | 0,54098 € | 540,98 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

