
7165-SS | |
|---|---|
DigiKey Part Number | 1772-3110-ND |
Manufacturer | |
Manufacturer Product Number | 7165-SS |
Description | THUMB SCREW KNOB - #8-32 |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.188" (4.76mm) |
Packaging Bulk | Head Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Below Head 1.000" (25.40mm) 1" |
Type Thumb Screw | Length - Overall 1.375" (34.93mm) |
Screw Head Type Knob | Material Stainless Steel |

