
7135-SS | |
|---|---|
DigiKey Part Number | 1772-2226-ND |
Manufacturer | |
Manufacturer Product Number | 7135-SS |
Description | THUMB SCREW KNOB - #10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.46mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 € | 9,30 € |
| 5 | 8,03000 € | 40,15 € |
| 10 | 7,57700 € | 75,77 € |
| 25 | 7,05160 € | 176,29 € |
| 50 | 6,70220 € | 335,11 € |
| 100 | 6,38970 € | 638,97 € |
| 250 | 6,02596 € | 1.506,49 € |
| 500 | 5,78370 € | 2.891,85 € |
| 1.000 | 5,56642 € | 5.566,42 € |
| Unit Price without VAT: | 9,30000 € |
|---|---|
| Unit Price with VAT: | 11,06700 € |

