
7125-SS | |
|---|---|
DigiKey Part Number | 1772-4031-ND |
Manufacturer | |
Manufacturer Product Number | 7125-SS |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.29mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 2,69800 € | 13,49 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,33960 € | 58,49 € |
| 50 | 2,21140 € | 110,57 € |
| 100 | 2,09710 € | 209,71 € |
| 250 | 1,96416 € | 491,04 € |
| 500 | 1,87574 € | 937,87 € |
| 1.000 | 1,79651 € | 1.796,51 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

