
7123-SS | |
---|---|
DigiKey Part Number | 1772-7123-SS-ND |
Manufacturer | |
Manufacturer Product Number | 7123-SS |
Description | THUMB SCREW KNOB - #4-40 |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.46mm) | |
Material | Stainless Steel | |
Plating | - |