
7112-SS | |
|---|---|
DigiKey Part Number | 1772-1725-ND |
Manufacturer | |
Manufacturer Product Number | 7112-SS |
Description | THUMB SCREW KNOB - 1/4"-20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 7112-SS Models |
Category | Thread Size 1/4"-20 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.500" (12.70mm) 1/2" |
Packaging Bulk | Head Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Thumb Screw | Length - Overall 0.750" (19.05mm) 3/4" |
Screw Head Type Knob | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 5 | 2,61400 € | 13,07 € |
| 10 | 2,45200 € | 24,52 € |
| 25 | 2,26520 € | 56,63 € |
| 50 | 2,14120 € | 107,06 € |
| 100 | 2,03020 € | 203,02 € |
| 250 | 1,90136 € | 475,34 € |
| 500 | 1,81558 € | 907,79 € |
| 1.000 | 1,73873 € | 1.738,73 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |


