
7108-B | |
|---|---|
DigiKey Part Number | 1772-7108-B-ND |
Manufacturer | |
Manufacturer Product Number | 7108-B |
Description | THUMB SCREW KNOB - #8-32 |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.81mm) | |
Material | Brass | |
Plating | - |

