
7106-SS | |
|---|---|
DigiKey Part Number | 1772-3307-ND |
Manufacturer | |
Manufacturer Product Number | 7106-SS |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.46mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 5 | 5,37200 € | 26,86 € |
| 10 | 5,05800 € | 50,58 € |
| 25 | 4,69480 € | 117,37 € |
| 50 | 4,45360 € | 222,68 € |
| 100 | 4,23780 € | 423,78 € |
| 250 | 3,98656 € | 996,64 € |
| 500 | 3,81932 € | 1.909,66 € |
| 1.000 | 3,66939 € | 3.669,39 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |


