
7106-AL | |
|---|---|
DigiKey Part Number | 1772-4011-ND |
Manufacturer | |
Manufacturer Product Number | 7106-AL |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Aluminum |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.438" (11.11mm) |
Packaging Bulk | Head Height 0.188" (4.76mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Thumb Screw | Length - Overall 0.688" (17.46mm) |
Screw Head Type Knob | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,22600 € | 11,13 € |
| 10 | 2,08700 € | 20,87 € |
| 25 | 1,92600 € | 48,15 € |
| 50 | 1,81900 € | 90,95 € |
| 100 | 1,72330 € | 172,33 € |
| 250 | 1,61224 € | 403,06 € |
| 500 | 1,53834 € | 769,17 € |
| 1.000 | 1,47212 € | 1.472,12 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |


