
7104-SS | |
|---|---|
DigiKey Part Number | 1772-3866-ND |
Manufacturer | |
Manufacturer Product Number | 7104-SS |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 5 | 3,25400 € | 16,27 € |
| 10 | 3,05600 € | 30,56 € |
| 25 | 2,82680 € | 70,67 € |
| 50 | 2,67480 € | 133,74 € |
| 100 | 2,53890 € | 253,89 € |
| 250 | 2,38080 € | 595,20 € |
| 500 | 2,27564 € | 1.137,82 € |
| 1.000 | 2,18138 € | 2.181,38 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

