
7100-AL | |
|---|---|
DigiKey Part Number | 1772-3832-ND |
Manufacturer | |
Manufacturer Product Number | 7100-AL |
Description | THUMB SCREW KNOB - #4-40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Drive Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.438" (11.11mm) | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,42400 € | 12,12 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,09800 € | 52,45 € |
| 50 | 1,98220 € | 99,11 € |
| 100 | 1,87870 € | 187,87 € |
| 250 | 1,75840 € | 439,60 € |
| 500 | 1,67838 € | 839,19 € |
| 1.000 | 1,60668 € | 1.606,68 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

