
7089-SS | |
---|---|
DigiKey Part Number | 1772-7089-SS-ND |
Manufacturer | |
Manufacturer Product Number | 7089-SS |
Description | PANEL SCREW KNOB SLOTTED #8-32 |
Customer Reference | |
Detailed Description | #8-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.156" (3.97mm) | |
Length - Below Head | 0.719" (18.26mm) | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Material | Stainless Steel | |
Plating | - |