
7035-SS | |
|---|---|
DigiKey Part Number | 1772-2501-ND |
Manufacturer | |
Manufacturer Product Number | 7035-SS |
Description | SHLDR SCREW CHEESE SLOTTED 10-32 |
Customer Reference | |
Detailed Description | #10-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Head Height 0.188" (4.76mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Shoulder Screw | Length - Overall 0.563" (14.29mm) |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Slotted |

