
7020-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3197-ND |
Manufacturer | |
Manufacturer Product Number | 7020-SS-20 |
Description | SHLDR SCREW CHEESE SLOTTED #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.156" (3.97mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.531" (13.49mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 5 | 3,58800 € | 17,94 € |
| 10 | 3,37300 € | 33,73 € |
| 25 | 3,12240 € | 78,06 € |
| 50 | 2,95580 € | 147,79 € |
| 100 | 2,80700 € | 280,70 € |
| 250 | 2,63396 € | 658,49 € |
| 500 | 2,51876 € | 1.259,38 € |
| 1.000 | 2,41551 € | 2.415,51 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

