
7019-SS | |
|---|---|
DigiKey Part Number | 1772-3706-ND |
Manufacturer | |
Manufacturer Product Number | 7019-SS |
Description | SHLDR SCREW CHEESE SLOTTED #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.156" (3.97mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | 0.469" (11.91mm) 15/32" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 5 | 2,26800 € | 11,34 € |
| 10 | 2,12700 € | 21,27 € |
| 25 | 1,96280 € | 49,07 € |
| 50 | 1,85400 € | 92,70 € |
| 100 | 1,75660 € | 175,66 € |
| 250 | 1,64340 € | 410,85 € |
| 500 | 1,56810 € | 784,05 € |
| 1.000 | 1,50065 € | 1.500,65 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |


